help desk software
DATA SHEET

Q6R1BXXW12E

APEM Inc.

Panel Mount LED Indicator - 6mm - White - 12VDC - Recessed - Black Bezel - Solder Lugs - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R1BXXW12E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
33 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
1200 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - White - 12VDC - Recessed - Black Bezel - Solder Lugs - IP67
Search Keywords:
Q6R1BXXW12E
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.258
$16.258
5
$14.780
$73.900
25
$13.480
$337.000
50
$10.930
$546.500
100
$9.200
$920.000
250
$8.730
$2,182.500
500
$7.830
$3,915.000
1,000 +
$6.640
$6,640.000
Tools/3D Models