Q6R1BXXY02E
APEM Inc.Panel Mount LED Indicator - 6mm - Yellow - No Resistor - Recessed - Black Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R1BXXY02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
27 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.1(Typ) V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
30 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 6mm - Yellow - No Resistor - Recessed - Black Bezel - Solder Lugs - IP67
Search Keywords:
Q6R1BXXY02E
IN STOCK:
23
Ships today, if you order in
You may purchase in-stock quantity up to 23
Minimum Order:
25
Available in less than min:
23
Multiple:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$9.504
$9.504
25
$8.640
$216.000
50
$7.340
$367.000
100
$6.010
$601.000
250
$5.550
$1,387.500
500
$5.150
$2,575.000
1,000
$4.390
$4,390.000
2,500
+
$4.130
$10,325.000