Q6R1CXXB12E
APEM Inc.Panel Mount LED Indicator - 6mm - Blue - 12VDC - Recessed - Chrome Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R1CXXB12E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
33 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
1200 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Blue - 12VDC - Recessed - Chrome Bezel - Solder Lugs - IP67
Search Keywords:
Q6R1CXXB12E
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$15.752
$15.752
5
$14.320
$71.600
25
$13.060
$326.500
50
$10.620
$531.000
100
$8.950
$895.000
250
$8.490
$2,122.500
500
$7.630
$3,815.000
1,000
+
$6.520
$6,520.000