Q6R1CXXG24E
APEM Inc.Panel Mount LED Indicator - 6mm - Green - 24VDC - Recessed - Chrome Bezel - Solder Lugs - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R1CXXG24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
33 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Enhance the visibility of your equipment with APEM INC. part Q6R1CXXG24E, a Panel Mount LED Indicator designed for precision. This 6mm green indicator operates at 24VDC and features a recessed design with a sleek chrome bezel for a modern finish. With solder lugs for easy installation and an IP67 rating for protection against dust and water, this indicator is perfect for industrial applications where durability and reliability are essential.
Search Keywords:
Q6R1CXXG24E
IN STOCK:
449
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$13.89
$69.450
25
$10.78
$269.500
50
$10.68
$534.000
100
$9.25
$925.000
250
$9.16
$2,290.000
500
$9.07
$4,535.000
1,000
+
$8.03
$8,030.000