help desk software
DATA SHEET

Q6R1CXXR12

APEM Inc.

Panel Mount LED Indicator - 6mm - Red - 12VDC - Recessed - Chrome Bezel - Solder Lugs

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R1CXXR12
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
33 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Red - 12VDC - Recessed - Chrome Bezel - Solder Lugs
Search Keywords:
Q6R1CXXR12
IN STOCK: 7
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.12
$70.600
25
$4.85
$121.250
50
$4.11
$205.500
100
$3.47
$347.000
500
$3.21
$1,605.000
1,000
$2.79
$2,790.000
2,500
$2.68
$6,700.000
5,000 +
$2.64
$13,200.000
Tools/3D Models