Q6R1CXXR24
APEM Inc.Panel Mount LED Indicator - 6mm - Red - 24VDC - Recessed - Chrome Bezel - Solder Lugs
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R1CXXR24
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
33 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Red - 24VDC - Recessed - Chrome Bezel - Solder Lugs
Search Keywords:
Q6R1CXXR24
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$14.86
$74.300
25
$5.10
$127.500
50
$4.33
$216.500
100
$3.65
$365.000
500
$3.38
$1,690.000
1,000
$2.94
$2,940.000
2,500
$2.82
$7,050.000
5,000
+
$2.78
$13,900.000