Q6R1CXXW12E
APEM Inc.Panel Mount LED Indicator - 6mm - White - 12VDC - Recessed - Chrome Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R1CXXW12E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
33 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
1200 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
The Q6R1CXXW12E is round LED panel indicator with domed top and 0.24" (6.10mm) panel.
Search Keywords:
Q6R1CXXW12E
IN STOCK:
53
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$14.78
$73.900
25
$13.48
$337.000
50
$10.93
$546.500
100
$9.20
$920.000
250
$8.73
$2,182.500
500
$7.83
$3,915.000
1,000
+
$6.64
$6,640.000