Q6R1CXXY12E
APEM Inc.Panel Mount LED Indicator - 6mm - Yellow - 12VDC - Recessed - Chrome Bezel - Solder Lugs - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R1CXXY12E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
33 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
30 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 6mm - Yellow - 12VDC - Recessed - Chrome Bezel - Solder Lugs - IP67
Search Keywords:
Q6R1CXXY12E
IN STOCK:
27
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.02
$55.100
25
$9.98
$249.500
50
$8.09
$404.500
100
$6.96
$696.000
250
$6.38
$1,595.000
500
$5.95
$2,975.000
1,000
+
$5.01
$5,010.000