Q6R3BXXB24E
APEM Inc.Panel Mount LED Indicator - 6mm - Blue - 24VDC - Recessed - Black Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R3BXXB24E
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
21 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.8(Typ) V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
65 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 6mm - Blue - 24VDC - Recessed - Black Bezel - Wires - IP67
Search Keywords:
Q6R3BXXB24E
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$16.67
$83.350
25
$15.11
$377.750
50
$12.22
$611.000
100
$10.28
$1,028.000
250
$9.71
$2,427.500
500
$8.69
$4,345.000
1,000
+
$7.47
$7,470.000
Product Guides