Q6R7BXXR02E
APEM Inc.Panel Mount LED Indicator - 6mm - Red - No Resistor - Recessed - Black Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R7BXXR02E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
15.9 x 9.23 x 8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 6mm - Red - No Resistor - Recessed - Black Bezel - Wires - IP67
Search Keywords:
Q6R7BXXR02E
IN STOCK:
94
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$18.23
$91.150
25
$13.62
$340.500
50
$13.48
$674.000
100
$11.33
$1,133.000
250
$11.21
$2,802.500
500
$10.40
$5,200.000
1,000
+
$10.30
$10,300.000
CUSTOMERS
ALSO BOUGHT
8412-BLK-100
Shielded Multi-Conductor Cable Braid Ethylene Propylene Diene Monomer Rubber 2Conductors 2...
Q6R7BXXG02E
Panel Mount LED Indicator - 6mm - Green - No Resistor - Recessed - Black Bezel - Wires - I...
Q6R7BXXY02E
Panel Mount LED Indicator - 6mm - Yellow - No Resistor - Recessed - Black Bezel - Wires - ...
Q6R7BXXB02E
Panel Mount LED Indicator - 6mm - Blue - No Resistor - Recessed - Black Bezel - Wires - IP...