help desk software
DATA SHEET

Q6R7CXXG02E

APEM Inc.

Panel Mount LED Indicator - 6mm - Green - No Resistor - Recessed - Chrome Bezel - Wires - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q6R7CXXG02E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
15.9 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20(Typ) mA
Panel Mount LED Indicator - 6mm - Green - No Resistor - Recessed - Chrome Bezel - Wires - IP67
Search Keywords:
Q6R7CXXG02E
IN STOCK: 30
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.85
$84.250
25
$13.40
$335.000
50
$13.20
$660.000
100
$11.13
$1,113.000
250
$10.96
$2,740.000
500
$10.32
$5,160.000
1,000 +
$10.17
$10,170.000
Tools/3D Models
Product Guides