Q8F1BXXB24EX0238
APEM Inc.Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1BXXB24EX0238
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8F1BXXB24EX0238
IN STOCK:
125
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.02
$50.100
10
$9.13
$91.300
25
$9.00
$225.000
50
$8.86
$443.000
75
$8.73
$654.750
100
+
$8.60
$860.000