Q8F1BXXB28E
APEM Inc.Panel Mount LED Indicator - 8mm - Blue - 28VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1BXXB28E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 8mm - Blue - 28VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8F1BXXB28E
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$15.34
$76.700
25
$13.91
$347.750
50
$11.25
$562.500
100
$9.35
$935.000
250
$8.84
$2,210.000
500
$7.96
$3,980.000
1,000
+
$6.80
$6,800.000