Q8F1BXXG110E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1BXXG110E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
110 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
6 mcd
Viewing Angle:
100 °
Maximum Forward Current:
6 mA
The APEM Inc. part Q8F1BXXG110E is a high-quality LED panel mount indicator designed for automotive applications. It features a uni-color green light with a brightness of 6mcd, ensuring excellent visibility in various lighting conditions. With its 2-pin configuration, this indicator is easy to install and can be quickly integrated into your automotive design. Whether you require a visual indication for status or warning lights, this LED panel mount indicator offers reliability and durability, making it an ideal choice for automotive applications.
Search Keywords:
Q8F1BXXG110E
IN STOCK:
469
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$17.81
$89.050
25
$14.16
$354.000
50
$14.02
$701.000
100
$11.83
$1,183.000
250
$11.72
$2,930.000
500
$10.87
$5,435.000
1,000
+
$10.76
$10,760.000
CUSTOMERS
ALSO BOUGHT
DM14J72S205Q4
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 3A 250VAC Bulk
2-34141-1
PG R 22-16 COMM 22-18 MIL 4
DM24J72S205Q6
Miniature 2 Pole Power Rocker Switch
204519-2
D Sub Connector - HD62 - 62 Contacts - AMPLIMITE 90 Series.
M24308/4-12F
D-Sub Connector - High Density - Plug - Male Pins - 26 Position - 3 Rows - Shell Size DA -...