Q8F1BXXSG28E
APEM Inc.Panel Mount LED Indicator - 8mm - Super Bright Green - 28VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1BXXSG28E
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
1200 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
Illuminate your control panels with the high-performance Q8F1BXXSG28E Panel Mount LED Indicator. This 8mm super bright green LED operates at 28VDC with a current of 20mA, ensuring clear visibility in any environment. The flush design with a sleek black bezel provides a polished look, while the IP67 rating guarantees protection against dust and water. Equipped with solder lugs/fastons for easy installation, this indicator is the perfect choice for industrial applications where reliability is key.
Search Keywords:
Q8F1BXXSG28E
IN STOCK:
142
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$23.11
$115.550
25
$18.23
$455.750
50
$17.84
$892.000
100
$16.36
$1,636.000
250
$16.20
$4,050.000
500
$16.04
$8,020.000
1,000
+
$15.28
$15,280.000
CUSTOMERS
ALSO BOUGHT
134454X778
Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact Solder Lug Panel M...
8PH40
Diode Rectifier Bridge Single 400V 8A 4-Pin
3057J-1-503
Res Wirewound Trimmer 50K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) J-Hook Bag
Q8F1BXXSG110E
Panel Mount LED Indicator - 8mm - Super Bright Green - 110VAC @ 6mA - Flush - Black Bezel ...
40F10KE
Res Wirewound 10K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL