Q8F1BXXY24E
APEM Inc.Panel Mount LED Indicator - 8mm - Yellow - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1BXXY24E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
6 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 8mm - Yellow - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8F1BXXY24E
IN STOCK:
768
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.34
$56.700
25
$10.28
$257.000
50
$8.33
$416.500
100
$7.13
$713.000
250
$6.55
$1,637.500
500
$6.07
$3,035.000
1,000
+
$5.15
$5,150.000
CUSTOMERS
ALSO BOUGHT
A-LED8-1GBAS-MR7-1
LED/Waterproof 5.0mm THT 2 Pins
DNF14-187-C
The vibration resistant female disconnect in is made of brass and is tin-plated. It is bar...
A-LED8-1YBAS-MR7-1
Water Proof LED , Yellow Color , Metal , 5.0Mm
DNF14-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0...
DNF18-188FIB-C
Quick Disconnect Terminal 18-22AWG F 19.8mm 7.4mm Tin