Q8F1BZZRYG28E
APEM Inc.Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 28VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1BZZRYG28E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Tri-Color
Maximum Forward Voltage per Color:
2.2/2/2.1 V
Color:
Green/Red/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
15,60,13 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 28VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8F1BZZRYG28E
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$18.095
$18.095
5
$16.450
$82.250
25
$15.000
$375.000
50
$12.930
$646.500
100
$9.650
$965.000
250
$9.160
$2,290.000
500
$7.590
$3,795.000
1,000
+
$6.510
$6,510.000