Q8F1CXXG12E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1CXXG12E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
8 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
LED Panel Indicator with Green Lamp Color, Diffused Lens Transparency, 100° viewing angle, 24V Voltage, 20mA Current, Round with Flat Top Lens Style, 5mm (T-1 3/4) Lens Size, and Solder Lug Termination Style
Search Keywords:
Q8F1CXXG12E
IN STOCK:
75
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.79
$53.950
25
$8.18
$204.500
50
$8.10
$405.000
100
$8.02
$802.000
250
$7.94
$1,985.000
500
$7.86
$3,930.000
1,000
+
$7.78
$7,780.000
CUSTOMERS
ALSO BOUGHT
Q14F1CXXG12E
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 12VDC - Solder Lug/...
Q8F1CXXB12E
Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Sold...
Q8F1CXXY12E
LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
RR03J120RTB
Metal Film Power Resistors - 120 ohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15...
Q8F1BXXG220E
Panel Mount LED Indicator - 8mm - Green - 220VAC @ 3mA - Flush - Black Bezel - Solder Lugs...