help desk software
DATA SHEET

Q8F1CXXSB12E

APEM Inc.

Panel Mount LED Indicator - 8mm - Super Bright Blue - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1CXXSB12E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
280 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 8mm - Super Bright Blue - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8F1CXXSB12E
IN STOCK: 95
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.36
$81.800
25
$14.92
$373.000
50
$12.12
$606.000
100
$10.21
$1,021.000
250
$9.69
$2,422.500
500
$8.74
$4,370.000
1,000 +
$7.52
$7,520.000
Tools/3D Models