Q8F1CXXSR12
APEM Inc.Panel Mount LED Indicator - 8mm - Super Bright Red - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1CXXSR12
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
1300 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Life Cycle:
Discontinued & Replaced
Panel Mount LED Indicator - 8mm - Super Bright Red - 12VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons
Search Keywords:
Q8F1CXXSR12
This product is not in stock and cannot be back-ordered