help desk software
DATA SHEET

Q8F1CXXW110E

APEM Inc.

Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1CXXW110E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
110 V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
500 mcd
Viewing Angle:
100 °
Maximum Forward Current:
6 mA
Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8F1CXXW110E
IN STOCK: 35
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.22
$36.220
10
$24.04
$240.400
25
$19.55
$488.750
50
$19.14
$957.000
100
$18.74
$1,874.000
250
$18.55
$4,637.500
500 +
$18.37
$9,185.000
Tools/3D Models