help desk software
DATA SHEET

Q8F1CXXW24

APEM Inc.

Panel Mount LED Indicator - 8mm - White - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F1CXXW24
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
44.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.8(Typ) V
Color:
White
Peak Wavelength:
N/R
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
25 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Life Cycle:
Discontinued & Replaced
Panel Mount LED Indicator - 8mm - White - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons
Search Keywords:
Q8F1CXXW24
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
RECOMMENDED REPLACEMENT
Q8F1CXXW24E
Q8F1CXXW24E
VIEW PRODUCT
Tools/3D Models