Q8F3BXXG02E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Black Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F3BXXG02E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
28.6 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
6 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Black Bezel - Wires - IP67
Search Keywords:
Q8F3BXXG02E
IN STOCK:
5
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.30
$56.500
25
$10.30
$257.500
50
$8.37
$418.500
100
$7.07
$707.000
250
$6.53
$1,632.500
500
$6.06
$3,030.000
1,000
+
$5.30
$5,300.000