help desk software
DATA SHEET

Q8F3BXXG12E

APEM Inc.

Panel Mount LED Indicator - 8mm - Green - 12VDC @ 20mA - Flush - Black Bezel - Wires - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F3BXXG12E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
28.6 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
6 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
LED Panel Indicator with Green Lamp Color, Diffused Lens Transparency, 100° viewing angle, 12V Voltage, 20mA Current, Round with Flat Top Lens Style, 5mm (T-1 3/4) Lens Size, and Wire Leads - 7.87" (200.00mm) Termination Style
Search Keywords:
Q8F3BXXG12E
IN STOCK: 119
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.48
$87.400
25
$13.00
$325.000
50
$12.87
$643.500
100
$10.88
$1,088.000
250
$10.77
$2,692.500
500
$10.07
$5,035.000
1,000 +
$9.51
$9,510.000
Tools/3D Models