Q8F3BXXW24E
APEM Inc.Panel Mount LED Indicator - 8mm - White - 24VDC @ 20mA - Flush - Black Bezel - Wires - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F3BXXW24E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
28.6 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
500 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
The APEM Inc. part Q8F3BXXW24E is a highly reliable and durable LED Panel Mount Indicator. This uni-color white indicator emits a bright light with an intensity of 500mcd. With its automotive-grade design, it is specifically built to withstand harsh conditions and vibrations commonly found in automotive applications. The indicator features a convenient 2-pin connection for easy installation. It offers a long lifespan, energy efficiency, and excellent visibility, making it ideal for a wide range of automotive and industrial control panel applications.
Search Keywords:
Q8F3BXXW24E
IN STOCK:
58
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$33.15
$33.150
10
$23.17
$231.700
25
$18.48
$462.000
50
$18.09
$904.500
100
$17.71
$1,771.000
250
$17.53
$4,382.500
500
+
$17.36
$8,680.000