Q8F3CZZRYG24E
APEM Inc.Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Wires - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F3CZZRYG24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
28.6 x 11.54 x 10 mm
Type:
Tri-Color
Maximum Forward Voltage per Color:
24 V
Color:
Green/Red/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
15,60,13 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
The Q8F3CZZRYG24E is a high-quality LED panel mount indicator designed by APEM Inc. This tri-color indicator features vibrant green, red, and yellow LED lights that offer excellent visibility in automotive applications. With an intensity of 15mcd, 60mcd, and 13mcd for the green, red, and yellow LEDs respectively, it ensures clear and bright signal indication. The indicator is easy to install and is equipped with 2-pin connectors for convenient wiring. Trust APEM Inc.'s reliability and expertise when it comes to high-performance LED panel mount indicators for automotive needs.
Search Keywords:
Q8F3CZZRYG24E
IN STOCK:
234
Ships today, if you order in
On Order:
350
can ship 3/19/25
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$13.93
$69.650
25
$10.98
$274.500
50
$10.87
$543.500
100
$10.16
$1,016.000
250
$9.83
$2,457.500
500
$9.74
$4,870.000
1,000
+
$9.64
$9,640.000