help desk software
DATA SHEET

Q8F7BXXG24E

APEM Inc.

Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Flush - Black Bezel - Wires - IP67 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F7BXXG24E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
18.6 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
8 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The APEM Inc. part Q8F7BXXG24E is an LED panel mount indicator designed for automotive applications. This uni-color green indicator emits a bright 8mcd light for optimal visibility. With its 2-pin design, it is easy to install and integrate into various automotive systems. Whether it is for indicating status, warning signals, or other purposes, this LED panel mount indicator is a reliable and durable choice. Trust APEM Inc. for high-quality, industry-leading components that meet your automotive needs.
Search Keywords:
Q8F7BXXG24E
IN STOCK: 0
On Order:
500   can ship 2/12/25 
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$31.12
$155.600
25
$27.61
$690.250
50
$24.12
$1,206.000
100
$14.23
$1,423.000
250
$14.09
$3,522.500
500
$13.18
$6,590.000
1,000 +
$12.28
$12,280.000
Tools/3D Models