Q8F8BXXG02E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Black Bezel - Solder Lugs/Fastons - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F8BXXG02E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
31.6 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
6 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The APEM Inc. part Q8F8BXXG02E is a high-quality LED panel mount indicator designed for automotive applications. This uni-color green indicator offers a bright and clear illumination with a luminosity of 6mcd. It is equipped with 2-pin connectors for easy installation and reliable performance. This LED panel mount indicator is perfect for indicating various statuses and warnings in automotive systems. Its rugged construction ensures durability and longevity, making it an ideal choice for automotive professionals and enthusiasts.
Search Keywords:
Q8F8BXXG02E
IN STOCK:
908
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$19.88
$99.400
25
$19.68
$492.000
50
$19.49
$974.500
100
$14.80
$1,480.000
250
$8.98
$2,245.000
500
$8.89
$4,445.000
1,000
+
$8.80
$8,800.000
CUSTOMERS
ALSO BOUGHT
Q8F1BXXW110E
Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs...
AP12-1-64-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high ...
36149
PIDG R 22-16 COMM 22-18 MIL 6
RK09L114001T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/B...
607-2112-310F
607 LED PMI 0.283" Red, Recessed, 2 VDC, Watertight, Straight Leads, Chrome, Ext Resist Re...