Q8F8BYYGY02E
APEM Inc.Panel Mount LED Indicator - 8mm - Bi-Color Green/Yellow - No Resistor - Flush - Black Bezel - Solder Lugs/Fastons - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F8BYYGY02E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
18.6 x 11.54 x 10 mm
Type:
Bi-Color
Maximum Forward Voltage per Color:
N/A
Color:
Green/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
Easily monitor device status with the Q8F8BYYGY02E Panel Mount LED Indicator. This 8mm indicator features a bi-color green/yellow light for clear visibility. With a sleek black bezel and flush design, this indicator has a professional appearance when mounted on panels. The indicator comes with solder lugs/fastons for easy installation. Plus, with an IP67 rating, it is protected against dust and water ingress for added durability. Perfect for a wide range of applications requiring a reliable and high-quality indicator.
Search Keywords:
Q8F8BYYGY02E
IN STOCK:
150
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$22.11
$110.550
25
$15.01
$375.250
50
$13.55
$677.500
100
$11.49
$1,149.000
250
$10.57
$2,642.500
500
$9.78
$4,890.000
1,000
+
$9.37
$9,370.000