Q8F8BZZRYG02E
APEM Inc.Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - No Resistor - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8F8BZZRYG02E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
18.6 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ)/2(Typ)/2.1(Typ) V
Color:
Green/Red/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
8,10,6 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
LED Panel Indicator with Green, Red and Yellow Lamp Color, 100° viewing angle, 2-2.2V Voltage, 20mA Current, Round with Flat Top Lens Style, and Solder Lug Termination Style
Search Keywords:
Q8F8BZZRYG02E
IN STOCK:
1,101
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$14.16
$70.800
25
$11.44
$286.000
50
$11.33
$566.500
100
$9.82
$982.000
250
$9.64
$2,410.000
500
$9.46
$4,730.000
1,000
+
$9.37
$9,370.000
CUSTOMERS
ALSO BOUGHT
AP12-1-64-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high ...
EX-F71
Amplifier Built in Leak Sensor 15V/18V
5745652-3
DIECAST STRAIN RELIEF KIT,SZ 2
Q8F1BXXW110E
Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs...
ISR3SAD100
Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder...