Q8FICXXR12E
APEM Inc.Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Flush - Bright Chrome Bezel - - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8FICXXR12E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel
Dimension:
44.85 x 9.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
10 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Flush - Bright Chrome Bezel - - IP67
Search Keywords:
Q8FICXXR12EThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
11 Weeks