Q8P1BXXG06E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - 6VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1BXXG06E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
43.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
6 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
Panel Mount LED Indicator - 8mm - Green - 6VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8P1BXXG06E
IN STOCK:
17
Ships today, if you order in
On Order:
25
can ship 12/25/24
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$19.64
$98.200
25
$13.05
$326.250
50
$11.66
$583.000
100
$11.15
$1,115.000
250
$10.92
$2,730.000
500
$10.64
$5,320.000
1,000
+
$10.42
$10,420.000
CUSTOMERS
ALSO BOUGHT
A10505RNZQ
1-4 Pole Rotary Switch
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
Q8P1BXXR06E
Panel Mount LED Indicator - 8mm - Red - 6VDC @ 20mA - Prominent - Black Bezel - Solder Lug...
1697540000
Conn Cross Jumper M 50 POS 5.1mm ST
DB-60-20
Connector Accessories Plug Cap Straight Polyethylene Black