Q8P1BXXG28E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - 28VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1BXXG28E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
43.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
28 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
The Q8P1BXXG28E LED Panel Mount Indicator by APEM Inc. is a versatile lighting solution designed to provide reliable and efficient illumination. With its Uni-Color Green LED, this indicator offers a vibrant and high-visibility light output of 60mcd. It features a convenient 2-pin design for easy installation and reliable connectivity. Perfect for various applications, this LED panel mount indicator is an excellent choice for anyone seeking a durable and long-lasting solution for their lighting needs.
Search Keywords:
Q8P1BXXG28E
IN STOCK:
475
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$18.82
$94.100
25
$13.82
$345.500
50
$12.77
$638.500
100
$11.21
$1,121.000
250
$10.28
$2,570.000
500
$10.18
$5,090.000
1,000
+
$10.08
$10,080.000
CUSTOMERS
ALSO BOUGHT
121073-2057-D
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
D53018
Connector Accessories Locking Hardware Straight Steel Yellow
121462VX778
Switch Toggle, DPDT, Locking Lever, Terminal Style: Solder Lug, Current: 4A, Voltage: 125V...
ADJ15024
Power Relay 24VDC 16A SPDT(29x13x16)mm THT