Q8P1BXXR06E
APEM Inc.Panel Mount LED Indicator - 8mm - Red - 6VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1BXXR06E
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
43.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
6 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
Panel Mount LED Indicator - 8mm - Red - 6VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8P1BXXR06E
IN STOCK:
6
Ships today, if you order in
On Order:
100
can ship 2/26/25
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$23.16
$115.800
25
$12.29
$307.250
50
$11.36
$568.000
100
$11.25
$1,125.000
250
$11.13
$2,782.500
500
$10.91
$5,455.000
1,000
+
$10.42
$10,420.000
CUSTOMERS
ALSO BOUGHT
ER412-5A
Electromechanical Relay - 5VDC - 50Ohm - 1ADC/0.25AAC - DPDT - (9.4x10.29x6.86)mm - THT Es...
A10505RNZQ
1-4 Pole Rotary Switch
Q8P1BXXG06E
Panel Mount LED Indicator - 8mm - Green - 6VDC @ 20mA - Prominent - Black Bezel - Solder L...
1697540000
Conn Cross Jumper M 50 POS 5.1mm ST