Q8P1BXXR28E
APEM Inc.Panel Mount LED Indicator - 8mm - Red - 28VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1BXXR28E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
43.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
28 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
The APEM Inc. part Q8P1BXXR28E is a high-quality LED panel mount indicator. This uni-color red indicator has a brightness of 80mcd and is equipped with 2 pins for easy installation. With its reliable performance and rugged construction, this LED indicator is perfect for a variety of industrial applications. Whether it's to indicate status, provide visual feedback, or enhance visibility in low-light environments, the Q8P1BXXR28E will ensure clear and vivid illumination. Trust APEM Inc. for all your LED panel mount indicator needs.
Search Keywords:
Q8P1BXXR28E
IN STOCK:
206
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$17.72
$88.600
25
$13.79
$344.750
50
$11.42
$571.000
100
$9.60
$960.000
250
$9.22
$2,305.000
500
$9.13
$4,565.000
1,000
+
$8.93
$8,930.000
CUSTOMERS
ALSO BOUGHT
Q8P1BZZRYG24E
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 24VDC @ 20mA - Prominent - ...
Q8P1BXXY28E
Panel Mount LED Indicator - 8mm - Yellow - 28VDC @ 20mA - Prominent - Black Bezel - Solder...
Q8P1BXXG28E
Panel Mount LED Indicator - 8mm - Green - 28VDC @ 20mA - Prominent - Black Bezel - Solder ...