Q8P1BXXSR02E
APEM Inc.Panel Mount LED Indicator - 8mm - Super Bright Red - No Resistor - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1BXXSR02E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
33.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
10000 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Super Bright Red - No Resistor - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8P1BXXSR02E
IN STOCK:
38
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$12.44
$62.200
25
$11.34
$283.500
50
$9.19
$459.500
100
$7.56
$756.000
250
$7.17
$1,792.500
500
$6.58
$3,290.000
1,000
+
$5.84
$5,840.000