Q8P1BXXY28E
APEM Inc.Panel Mount LED Indicator - 8mm - Yellow - 28VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1BXXY28E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
33.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.1(Typ) V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Yellow - 28VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8P1BXXY28E
IN STOCK:
14
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$20.86
$104.300
25
$13.09
$327.250
50
$11.61
$580.500
100
$10.79
$1,079.000
250
$10.47
$2,617.500
500
$10.28
$5,140.000
1,000
+
$10.17
$10,170.000
CUSTOMERS
ALSO BOUGHT
AM3R-C3-LC07D-A-20-2
Circuit Breaker - Hydromagnetic - 3 Pole - 250V - 20A - Medium Delay.
AM1R-B3-AC07D-A-15-2
Circuit Breaker - Hydraulic Magnetic - 1 Pole - Black I/O ON/OF - 15A - 240VAC - 10-32 Thr...
Q8P1BXXG28E
Panel Mount LED Indicator - 8mm - Green - 28VDC @ 20mA - Prominent - Black Bezel - Solder ...
TB100-16
Terminal Block; Double Row; 16 Pole; #6-32 Screw Size; 250V; 20A | Bussmann by Eaton TB100...
Q8P1BXXR28E
Panel Mount LED Indicator - 8mm - Red - 28VDC @ 20mA - Prominent - Black Bezel - Solder Lu...