Q8P1CXXG12E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1CXXG12E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
33.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Green - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8P1CXXG12E
IN STOCK:
26
Can Ship immediately
On Order:
100
can ship 3/19/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$17.71
$88.550
25
$14.57
$364.250
50
$12.15
$607.500
100
$10.00
$1,000.000
250
$9.70
$2,425.000
500
$9.28
$4,640.000
1,000
+
$8.94
$8,940.000
CUSTOMERS
ALSO BOUGHT
146019-1
MEMCD STD LEFT EJECTOR
AQW610EH
Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP Tube
031-1254-000
Circular Connector.
V23401H9019B901
Hollow Shaft Resolver - Size 21 - 16 H7 Shaft Inner Diameter [mm] - 1 Pair Of Poles - 7 Vr...
585-1215F
585 LED Bulb Polarized T 1-3/4 Midget Flange Red 28V