Q8P1CXXR110E
APEM Inc.Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1CXXR110E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
43.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
110 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
6 mA
The APEM Inc. part Q8P1CXXR110E is a high-quality LED panel mount indicator. With a vibrant red color and a brightness of 80mcd, this indicator is perfect for automotive applications. It features a 2-pin connection for easy installation. This indicator is reliable and durable, making it a suitable choice for automotive professionals and enthusiasts.
Search Keywords:
Q8P1CXXR110E
IN STOCK:
158
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$13.39
$66.950
25
$10.01
$250.250
50
$9.91
$495.500
100
$9.81
$981.000
250
$9.71
$2,427.500
500
$9.62
$4,810.000
1,000
+
$9.52
$9,520.000