Q8P1CXXR220E
APEM Inc.Panel Mount LED Indicator - 8mm - Red - 220VAC @ 3mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1CXXR220E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
43.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
100 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Red - 220VAC @ 3mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8P1CXXR220E
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$21.384
$21.384
5
$19.440
$97.200
25
$14.100
$352.500
50
$13.800
$690.000
100
$12.700
$1,270.000
250
$12.570
$3,142.500
500
$12.180
$6,090.000
1,000
+
$12.060
$12,060.000