Q8P1CXXR24E
APEM Inc.Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1CXXR24E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
43.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Enhance your products with the Q8P1CXXR24E Panel Mount LED Indicator from APEM INC. This 8mm red LED indicator operates at 24VDC with a low current consumption of 20mA, making it energy-efficient. Its prominent design and bright chrome bezel add a touch of sophistication, while the IP67 rating ensures durability in various environments. The indicator is easy to install, with solder lugs and fastons for secure connections. Illuminate your equipment with this high-quality LED indicator from APEM INC.
Search Keywords:
Q8P1CXXR24E
IN STOCK:
946
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$12.70
$63.500
25
$10.78
$269.500
50
$10.67
$533.500
100
$8.89
$889.000
250
$8.80
$2,200.000
500
$8.12
$4,060.000
1,000
+
$8.02
$8,020.000