Q8P1CXXSG12E
APEM Inc.Panel Mount LED Indicator - 8mm - Super Bright Green - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1CXXSG12E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
43.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
12 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
10000 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 8mm - Super Bright Green - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8P1CXXSG12E
IN STOCK:
37
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$24.63
$123.150
25
$17.64
$441.000
50
$16.47
$823.500
100
$15.55
$1,555.000
250
$15.40
$3,850.000
500
$15.24
$7,620.000
1,000
+
$14.92
$14,920.000
CUSTOMERS
ALSO BOUGHT
25.313.0653.0
Conn Shrouded Header F 6 POS 5.08mm Wire Wrap ST Wall Mount Carton
25.313.1053.0
Conn Shrouded Header F 10 POS 5.08mm Wire Wrap ST Wall Mount Carton
25.323.0653.0
Conn Rising Cage Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Carton
NHD-C0216CU-FSW-GBW-3V3
Chip on Glass - 2 x 16 Character - STN-Gray - White 3V Backlight - 56.0 x 25.3 x 5.5 mm
09-48-3085
Conn Socket Strip RCP 8 POS 3.96mm Solder RA Thru-Hole KK® Tray