help desk software
DATA SHEET

Q8P1CXXSO12E

APEM Inc.

Panel Mount LED Indicator - 8mm - Super Bright Orange - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1CXXSO12E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
43.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Orange
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
500 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
Panel Mount LED Indicator - 8mm - Super Bright Orange - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8P1CXXSO12E
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.45
$18.450
10
$16.59
$165.900
25
$16.12
$403.000
50
$14.65
$732.500
100
$10.80
$1,080.000
250
$10.38
$2,595.000
500 +
$9.18
$4,590.000
Tools/3D Models