Q8P1CXXSR24E
APEM Inc.Panel Mount LED Indicator - 8mm - Super Bright Red - 24VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1CXXSR24E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
33.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
4500 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Super Bright Red - 24VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8P1CXXSR24E
IN STOCK:
99
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$22.30
$111.500
25
$15.09
$377.250
50
$14.23
$711.500
100
$12.80
$1,280.000
250
$12.62
$3,155.000
500
$12.34
$6,170.000
1,000
+
$12.22
$12,220.000
CUSTOMERS
ALSO BOUGHT
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
1-966066-9
FER,WIRE,PL SLV,.75/18,L6,WHITE,LP
Q8P1CXXSG24E
Panel Mount LED Indicator - 8mm - Super Bright Green - 24VDC @ 20mA - Prominent - Bright C...
GT20TV
Circular MIL Spec Tools - Hardware & Accessories Size 20 Plug Cap O.D. Cad.
Q8P1CXXSY24E
Panel Mount LED Indicator - 8mm - Super Bright Yellow - 24VDC @ 20mA - Prominent - Bright ...