Q8P1CXXSW12
APEM Inc.Panel Mount LED Indicator - 8mm - Super Bright White - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1CXXSW12
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
33.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.7(Typ) V
Color:
White
Peak Wavelength:
N/R
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
2000 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Super Bright White - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons
IN STOCK:
9
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$22.69
$68.070
25
$8.49
$212.250
50
$7.22
$361.000
100
$6.22
$622.000
500
$5.78
$2,890.000
1,000
$4.97
$4,970.000
2,500
$4.78
$11,950.000
5,000
+
$4.68
$23,400.000