Q8P1CXXSW12E
APEM Inc.Panel Mount LED Indicator - 8mm - Super Bright White - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P1CXXSW12E
RoHS:
Yes
HTS:
8541402000
COO:
GB
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
43.85 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
2500 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
Panel Mount LED Indicator - 8mm - Super Bright White - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords:
Q8P1CXXSW12E
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$16.55
$82.750
25
$15.00
$375.000
50
$12.13
$606.500
100
$10.23
$1,023.000
250
$9.67
$2,417.500
500
$8.69
$4,345.000
1,000
+
$7.39
$7,390.000