Q8P3BZZRYG24E
APEM Inc.Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 24VDC @ 20mA - Prominent - Black Bezel - Wires - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P3BZZRYG24E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
27.6 x 11.54 x 10 mm
Type:
Tri-Color
Maximum Forward Voltage per Color:
2.2(Typ)/2(Typ)/2.1(Typ) V
Color:
Green/Red/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Diffused
Lens Dimensions:
N/A
Intensity:
10,20,10 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The Q8P3BZZRYG24E is a high-quality LED panel mount indicator from APEM Inc. This compact indicator features a tri-color design, with green, red, and yellow color options to suit various signaling needs. It offers a brightness of 10mcd for green, 20mcd for red, and 10mcd for yellow, ensuring clear visibility in automotive applications. The indicator is designed with a 2-pin configuration, making it easy to install and connect. With its durable construction and reliable performance, the Q8P3BZZRYG24E is an excellent choice for automotive signaling applications.
Search Keywords:
Q8P3BZZRYG24E
IN STOCK:
233
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$20.81
$20.810
10
$14.39
$143.900
25
$14.25
$356.250
50
$14.11
$705.500
100
$13.24
$1,324.000
250
$13.11
$3,277.500
500
+
$12.98
$6,490.000
CUSTOMERS
ALSO BOUGHT
LRA32H2FBBNN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles
165566-2
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 16...
104891-2
20 50/50 GRID CABLE RCPT COVER
RRA22H3FBRNN
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles
350547-1
UMNL PIN 20-14 PTPBR L/P