Q8P7BXXG24E
APEM Inc.Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Prominent - Black Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P7BXXG24E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
17.6 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Prominent - Black Bezel - Wires - IP67
Search Keywords:
Q8P7BXXG24E
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.91
$59.550
25
$10.86
$271.500
50
$8.79
$439.500
100
$7.26
$726.000
250
$6.89
$1,722.500
500
$6.49
$3,245.000
1,000
+
$5.56
$5,560.000