Q8P7BXXR02E
APEM Inc.Panel Mount LED Indicator - 8mm - Red - No Resistor - Prominent - Black Bezel - Wires - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P7BXXR02E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
17.6 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The Q8P7BXXR02E is round LED red panel indicator with domed top 100° viewing angle.
Search Keywords:
Q8P7BXXR02E
IN STOCK:
42
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$16.34
$81.700
25
$12.06
$301.500
50
$11.94
$597.000
100
$11.62
$1,162.000
250
$11.50
$2,875.000
500
$10.66
$5,330.000
1,000
+
$10.56
$10,560.000