Q8P7GXXSO06E
APEM Inc.Panel Mount LED Indicator - 8mm - Super Bright Orange - 6VDC @ 20mA - Prominent - Satin Grey Bezel - Wires - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q8P7GXXSO06E
RoHS:
Yes
HTS:
8543707000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
17.6 x 11.54 x 10 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
6 V
Color:
Orange
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
400 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
APEM 8 mm Fixed Super Bright Orange panel mount LED with Satin Grey Prominent Bezel Short Body wire Terminals and IP67 Sealing Voltage is configured at 6 VDC . Bezel Finish: Satin Grey
Bezel Style: Prominent
Illumination Type: Fixed
LED Color: Super Bright Orange
Sealing: IP67
Terminals: Short Body wire
Voltage: 6 VDC Life Expectancy: 100,000 Hours
Max Panel Thickness: 7 mm
Max Reverse Voltage: 5V
Operating Temperature: -30C to +65C
Search Keywords:
Q8P7GXXSO06E
IN STOCK:
99
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$21.20
$21.200
10
$19.05
$190.500
25
$18.52
$463.000
50
$16.23
$811.500
100
$12.48
$1,248.000
250
$12.01
$3,002.500
500
+
$9.85
$4,925.000